text.skipToContent text.skipToNavigation

Manufacturer Part #

8836

UL Rated Nylon Self Aligning .375 inch Long Stacking Spacer for #6 Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Keystone 8836 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.234in
Pricing Section
Global Stock:
9,847
USA:
9,847
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.70
USD
Quantity
Unit Price
150
$0.138
300
$0.136
750
$0.134
1,500
$0.132
3,000+
$0.128
Product Variant Information section