text.skipToContent text.skipToNavigation

Manufacturer Part #

8886

Tension-Fit Snap Lock Nylon PC Spacer/Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8886 - Technical Attributes
Attributes Table
Length: 1.165in
Style: Round
Material: Nylon
Diameter: 0.18in
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.50
USD
Quantity
Unit Price
150
$0.158
300
$0.156
750
$0.153
1,500
$0.151
3,000+
$0.146
Product Variant Information section