text.skipToContent text.skipToNavigation

Manufacturer Part #

903-190

903 Series Universal 0.19 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Bivar 903-190 - Technical Attributes
Attributes Table
Length: 0.19in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
58,000
USA:
58,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0478
500
$0.0466
1,250
$0.0455
3,000
$0.0444
7,500+
$0.0423
Product Variant Information section