text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBST-5-01

LCBST Series Natural Nylon .3125 inch Teardrop Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBST-5-01 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.179
4,000+
$0.177
Product Variant Information section