text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-10-01

0.625 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Essentra Components SP1-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
47
Multiple Of:
100
Total
$7.19
USD
Quantity
Unit Price
200
$0.153
400
$0.151
1,000
$0.148
2,500
$0.146
4,000+
$0.142
Product Variant Information section