text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS-4-16MM

SRS Series Self Retaining 16 mm Long Screw Size M3 Grey PVC Screw Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SRS-4-16MM - Technical Attributes
Attributes Table
Length: 0.16in
Style: Round
Material: PVC
Diameter: 0.113in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$91.60
USD
Quantity
Unit Price
1,000
$0.0916
2,000
$0.0898
3,000
$0.0888
4,000
$0.088
5,000+
$0.0858
Product Variant Information section