text.skipToContent text.skipToNavigation

Manufacturer Part #

1652-3

Swage 4-40 Thread Female 28.96 mm Long Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Keystone 1652-3 - Technical Attributes
Attributes Table
Length: 1.14in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
319
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
500+
$1.18
Product Variant Information section