text.skipToContent text.skipToNavigation

Manufacturer Part #

1801A

0.187 inch Length Aluminum Iridite Plate Finish Female Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1801A - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Aluminum
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,914
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000+
$0.66
Product Variant Information section