text.skipToContent text.skipToNavigation

Manufacturer Part #

4818

NYLON M/F HEX STANDOFF

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Keystone 4818 - Technical Attributes
Attributes Table
Length: 1in
Style: Threaded
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
9,050
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
75
$0.31
150
$0.305
300
$0.30
750
$0.295
1,500+
$0.285
Product Variant Information section