Manufacturer Part #
LAT-33-747-1
LASERTAB® 1.437 x 2" White Polyester Laser Printable Labels 1k/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-33-747-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady LAT-33-747-1 - Technical Attributes
Attributes Table
| Type: | Laser |
| Material: | White Polyester |
| Dimension (Inch): | H 1.437in x W 2in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.The LAT-33-747-1 is a Laser Printable Label made of white permanent polyester. This label is 2.000" wide x 1.437" high with h a printable area of 2.000" wide x 1.437" high.
These labels are packages 1,000 labels per roll.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$244.43
2
$238.54
3+
$232.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip