Manufacturer Part #
THT-137-499-3
THT 3" Core Series 1" H x 2" W Nylon Cloth Labels
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-137-499-3 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 1in x W 2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$472.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll