Manufacturer Part #
THT-17-484-3
3in Core Flexible Polyester Curved Surface White Labels 1 in H x 2 in W B-484A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-17-484-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-17-484-3 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyester |
| Dimension: | H 25.4mm x W 50.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$250.55
2
$244.51
3+
$238.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll