text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-19-438-1

THT Series 2 x 3" Silver Polyester Thermal Transfer Labels 1K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-19-438-1 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension: H  76.2mm x W  50.8mm
Dimension (Inch): H  2in x W  3in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$392.88
USD
Quantity
Unit Price
1
$392.88
2+
$374.17
Product Variant Information section