Manufacturer Part #
THT-28-423-10
THT 0.125 x 1.5" White Permanent Polyester Thermal Transfer Labels - 10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Brady THT-28-423-10 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 0.125in x W 1.5in |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$157.38
2
$155.09
3
$153.76
4
$152.83
5+
$149.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll