Manufacturer Part #
THT-56-427-10
THT 0.937 x 0.75" White Self-Laminating Vinyl Thermal Transfer Labels-10K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-56-427-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-56-427-10 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 0.937in x W 0.75in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$398.39
2+
$379.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll