text.skipToContent text.skipToNavigation

Manufacturer Part #

CNB30W-0600-42-CAS

CNB Series 30 W Programmable CC Class 2 LED Driver Integrated Bluetooth® Mesh

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power CNB30W-0600-42-CAS - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 25.2W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Minimum Output Current: 300mA
Maximum Output Current: 600mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL
Driver Class: Class 2
IP Rating: IP20
Minimum Dimming Level: 1%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "NFC_WAND"
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$27,565.00
USD
Quantity
Unit Price
100+
$55.13
Product Variant Information section