Manufacturer Part #
ESM050W-1050-42
100 - 277Vac, 44.1W, 1050mA, 24-42V, [0-10V, TRI...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power ESM050W-1050-42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESM050W-1050-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 44.1W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 1050mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$18.83
100+
$18.63
Product Variant Information section
Available Packaging
Package Qty:
50 per Box