Manufacturer Part #
EUM-100S105DT
100 - 277Vac, 100W, 70 - 1050mA, 48-143V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Inventronics EUM-100S105DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 100W |
| Minimum Output Voltage: | 48V |
| Maximum Output Voltage: | 143V |
| Minimum Output Current: | 70mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,FCC,KS,UL,UL Class P |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
1,241
USA:
1,241
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$25.41
3
$25.05
5
$24.88
15
$24.52
25+
$24.20
Product Variant Information section
Available Packaging
Package Qty:
25 per Box