Manufacturer Part #
HVG-150-48B
220 - 480Vac, 150.24W, 3130mA, 26.4-48V, [0-10V, PWM], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-150-48B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HVG-150-48B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 150.2W |
| Minimum Output Voltage: | 26.4V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 3130mA |
| Maximum Output Current: | 3130mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$91.03
2
$89.70
3
$88.93
4
$88.39
5+
$86.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box