Manufacturer Part #
LPF-25D-48
100 - 277Vac, 25.44W, 530mA, 26.4-48V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-25D-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LPF-25D-48 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 25.44W |
| Minimum Output Voltage: | 26.4V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 530mA |
| Maximum Output Current: | 530mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 86% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Features & Applications
The LPF-25D-48 is a LED driver module with 25 W single output switching power supply.
Features:
- Universal AC input / Full range (up to 305VAC)
- Built-in active PFC function
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- Compliance to worldwide safety regulations for lighting
- 3 years warranty
- Suitable for LED lighting and street lighting applications
- Suitable for dry / damp / wet location
- Fully isolated plastic case
- Class 2 power unit
View the List of available LPF Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.47
3
$26.08
5
$25.91
15
$25.54
25+
$25.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box