Référence fabricant
LPF-60-12
100 - 277Vac, 60W, 5000mA, 7.2-12V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | 2239 | ||||||||||
Product Specification Section
MEAN WELL LPF-60-12 - Spécifications du produit
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
MEAN WELL LPF-60-12 - Caractéristiques techniques
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 60W |
| Minimum Output Voltage: | 7.2V |
| Maximum Output Voltage: | 12V |
| Minimum Output Current: | 5000mA |
| Maximum Output Current: | 5000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 86% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Fonctionnalités et applications
The LPF-60-12 is a 12 V LPF-60 series single output short circuit protection AC/DC switching power supply.
Features:
- Universal AC input / Full range(up to 305 VAC)
- Built-in active PFC function
- High efficiency up to 90%
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- Fully isolated plastic case
- Fully encapsulated with IP67 level
- Class2 power unit, no FG
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- Suitable for dry / damp / wet locations
- 3 years warranty
View the Available LPF-60 Series of LED Driver Modules
Pricing Section
Stock global :
9
États-Unis:
9
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box