Manufacturer Part #
PLC-30-36
100 - 240Vac, 30.24W, 840mA, 25.2-36V, IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLC-30-36 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 30.24W |
| Minimum Output Voltage: | 25.2V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 840mA |
| Maximum Output Current: | 840mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 85% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
PLC-30-36 is a 30 W AC/DC Single Output Class 2 LED Power Supply with an Output Voltage of 36 V and Rated Current of 0.84 A.
PLC-30 Series are 30W LED Lighting Power Supplies based on earlier PLN models but with a redesign to change the terminal block style of the Input/Output connections to be more flexible when wiring and the addition of two access points, with rubber stoppers, to allow the output voltage and current to be adjusted without the need to remove the covers.
Features:
- Universal AC input / Full range
- Fully isolated plastic case with terminal block style I/O
- Built-in constant current limiting circuit
- Adjustable output voltage and current level
- Short circuit, over load, over voltage, over temperature protections
- Built-in active PFC function, comply with EN61000-3-2 class C (Pin>25W)
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
Applications:
- Moving signs
- Backlighting
- LED-based decorative/architectural lighting
- LED stage and theater lighting
- LED electronic displays
To learn more about the PLC-30 series product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$38.24
3
$37.64
5
$37.37
10
$37.00
20+
$36.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Box