Manufacturer Part #
SLD-80-24
100 - 277Vac, 79.2W, 3300mA, 16.8-24V, IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SLD-80-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 79.2W |
| Minimum Output Voltage: | 16.8V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 3300mA |
| Maximum Output Current: | 3300mA |
| Input Power Factor: | 0.97 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$28.27
3
$27.86
5
$27.67
15
$27.27
25+
$26.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Box