text.skipToContent text.skipToNavigation

Manufacturer Part #

APV-16-24

100 - 240Vac, 16.08W, 24V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APV-16-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 16.08W
Output Voltage: 24V
Efficiency: 83%
Certifications: CB,CCC,CE,cUL,ENEC,SELV,UL
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Features & Applications
The APV-16-24 is part of the APV Series Single Output LED Driver Module with an Output Voltage of 24 V.

Features:

  • Constant current design
  • Universal AC input / Full range
  • Protections:Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air conve
  • Class 2 power unit, no FG
  • Class 2 power unitction
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 years warranty 

 View the Available APV Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.44
USD
Quantity
Unit Price
4
$7.11
10
$7.05
25
$6.99
40
$6.95
100+
$6.87
Product Variant Information section