text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM40W-12

100 - 277Vac, 40W, 12V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
ERP Power VLM40W-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40W
Output Voltage: 12V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: CB,CE,cUL,FCC,UL,UL Class P
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
2,583
USA:
2,583
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.02
USD
Quantity
Unit Price
2
$17.51
4
$17.37
10
$17.19
25
$17.01
40+
$16.80
Product Variant Information section