text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2211DR2G

NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2211DR2G - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 12MHz
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section