text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8907SB10-7

Audio Amplifiers Audio Low Volt U-QFN2020-10 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Diodes Incorporated PAM8907SB10-7 - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
294,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section