Manufacturer Part #
CA3130AMZ
CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CA3130AMZ - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 30V/µs |
| Input Offset Voltage-Max: | 5mV |
| Supply Voltage: | 5V to 16V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 2mA |
| Operating Temp Range: | -50°C to +125°C |
| DC Voltage Gain: | 110dB |
| Output Current: | 45mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The CA3130AMZ is a 15 MHz, BiMOS operational amplifier with MOSFET input/CMOS output function. It is available in 8 pin SOIC package.
This device operate at supply voltages ranging from 5 V to 16 V, (±2.5 V to ±8 V). It can be phase compensated with a single external capacitor, and have terminals for adjustment of offset voltage for applications requiring offset-null capability. The terminal provisions are also made to permit strobing of the output stage
Features:
- MOSFET Input Stage Provides:
- Very High ZI = 1.5 TΩ (1.5 x 1012Ω) (Typ)
- Very Low II . . . . . . . . . . . . . 5pA (Typ) at 15 V Operation
- . . . . . . . . . . . . . . . . . . . . . .= 2pA (Typ) at 5 V Operation
- Ideal for Single-Supply Applications
- Common-Mode Input-Voltage Range Includes Negative Supply Rail; Input Terminals can be Swung 0.5 V Below Negative Supply Rail
- CMOS Output Stage Permits Signal Swing to Either (or both) Supply Rails
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Ground-Referenced Single Supply Amplifiers
- Fast Sample-Hold Amplifiers
- Long-Duration Timers/Monostables
- High-Input-Impedance Comparators (Ideal Interface with Digital CMOS)
- High-Input-Impedance Wideband Amplifiers
- Voltage Followers
- Peak Detectors
- Single-Supply Full-Wave Precision Rectifiers
- Photo-Diode Sensor Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$3.12
196
$3.09
392
$3.07
490
$3.06
1,470+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount