text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

ICL7650SCBA-1Z

ICL7650S Series 16 V 2 MHz Super Chopper-Stabilized Operational Amplifier-SOIC-8

ECAD Modell:
Herstellername: Renesas
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Renesas ICL7650SCBA-1Z - Technische Eigenschaften
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 20pA
Supply Voltage: 4.5V to 16V
Common Mode Rejection Ratio: 140dB
Supply Current: 3.2mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Output Current: 4.5mA
Moisture Sensitivity Level: 1
Paketstil:  SOIC-8
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
980
Verpackungseinheit:
98
Summe
5.684,00 $
USD
Menge
Internetpreis
98
5,86 $
196
5,83 $
392
5,80 $
1.470+
5,74 $
Product Variant Information section