text.skipToContent text.skipToNavigation

Manufacturer Part #

LM358EDR2G

LM358E Series 32 V 1.5 mA Single Supply Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi LM358EDR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 70dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
215,000
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$705.00
USD
Quantity
Unit Price
2,500
$0.0729
7,500
$0.071
10,000
$0.0705
25,000
$0.069
37,500+
$0.0675
Product Variant Information section