text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1458DT

MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC1458DT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 500nA
Supply Voltage: ±22V
Power Dissipation: 300mW
Common Mode Rejection Ratio: 90dB
Supply Current: 2.3mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 65°
Low Noise: 45nV/√Hz
Output Current: 35mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC1458IDT is high performance monolithic dual operational amplifier intended for a wide range of analog applications.

The high gain and wide range of operating voltages provide superior performance in integrator, summing amplifiers and general feedback applicatons.

Features:

  • Low Power Consuption
  • Large Input Voltage Range
  • NO LATCH-UP
  • High Gain
  • Short-Circuit Protection
  • No Frequency Compensation Required

Applications:

  • Summing amplifier
  • Voltage follower
  • Integrator
  • Active filter
  • Function generator
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$465.00
USD
Quantity
Unit Price
2,500
$0.186
5,000
$0.184
7,500
$0.183
10,000
$0.182
12,500+
$0.179
Product Variant Information section