text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V87T-E/MNY

5 MHz, 0.5 mA, Zero-Drift Op Amps

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V87T-E/MNY - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 250µA to 770µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 127dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 151dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 40mA
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.73
USD
Quantity
Unit Price
1
$1.73
30
$1.71
125
$1.68
300
$1.66
1,250+
$1.62
Product Variant Information section