text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V97-E/MS

Dual, zero-drift op-amp, E-temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V97-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 9.5V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.4V to 5.5V
Common Mode Rejection Ratio: 140dB
Supply Current: 0.6mA to 1.6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 137dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 158dB
Phase Margin: 60°
Low Noise: 11nV/√Hz
Output Current: 40mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
163,100
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$92.00
USD
Quantity
Unit Price
1
$1.86
30
$1.84
125
$1.81
300
$1.79
1,250+
$1.74
Product Variant Information section