text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2005SN1T1G

LOW POWER, 8MHZ GBW, RAIL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi NCS2005SN1T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.8V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 8.5MHz
Supply Voltage: 2.2V to 32V
Common Mode Rejection Ratio: 73dB
Supply Current: 1.3mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 113dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 65°
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205
Product Variant Information section