Manufacturer Part #
NCV20061SQ3T2G
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV20061SQ3T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV20061SQ3T2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.2V/µs |
| Input Offset Voltage-Max: | 500µV/°C |
| Gain Bandwidth Product: | 3MHz |
| Supply Voltage: | 1.8V to 5.5V |
| Power Dissipation: | 200mW |
| Common Mode Rejection Ratio: | 73dB |
| Supply Current: | 125µA |
| Power Supply Rejection Ratio: | 90dB |
| Phase Margin: | 60° |
| Output Current: | -100A to +100mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.179
6,000
$0.177
12,000
$0.175
45,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount