text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2750DN-T1-E4

Dual SPDT 1.8 - 5 V Analog Switch w/ Negative Swing Audio Capability - QFN-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay DG2750DN-T1-E4 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 2µA
ON Resistance: 1.3Ω
Supply Voltage: 1.8V to 5V
Package Style:  QFN-10
Mounting Method: Surface Mount
Features & Applications

The DG2750DN-T1-E4 is a dual (SPDT) low on-resistance switch, designed to operate in a single 1.8 V to 5.0 V power supply. It is a bi-directional switch, capable of switching negative swing audio without coupling capacitor.

These device is built on sub micron CMOS low voltage process technology, has very low quiescent current, and provides greater than 300 mA latch-up protection.

Features:

  • Capable to switch negative swing audio without dc blocking capacitor
  • Low on-resistance
  • 1.4 V high logic
  • Latch-up current > 300 mA (JESD78)
  • Reduced power consumption
  • Reduce board space
  • Compliant to RoHS directive 2002/95/EC

Applications:

  • Cellular phones
  • Portable media players
  • Computer and game machine
  • Handheld healthcare and instruments
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section