Manufacturer Part #
VN5R003HTR-E
VN5R Series 41 V 3 mOhm Reverse Battery Protection Switch - HPAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN5R003HTR-E - Product Specification
STMicroelectronics VN5R003HTR-E - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Supply Current: | 2mA |
| ON Resistance: | 3mΩ |
| Supply Voltage: | -16V to +28V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount