text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3464R-E/ST

IC ADC 16BIT SIGMA-DELTA 20TSSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3464R-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 16b
Supply Voltage: 1.8V to 3.6V
Sampling Rate: 153.6ksps
On-Chip ADC: 4-chx16-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$293.04
USD
Quantity
Unit Price
74
$3.96
148
$3.93
296
$3.89
370
$3.88
1,110+
$3.81
Product Variant Information section