text.skipToContent text.skipToNavigation

Manufacturer Part #

71M6534H-IGTR/F

71M6534H Series 3 Phase 256KB 48 I/O 3.3V 0.1% Energy Meter IC - LQFP-120

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy 71M6534H-IGTR/F - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: I2C/SPI
Package Style:  LQFP-120
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,790.00
USD
Quantity
Unit Price
1,000+
$3.79
Product Variant Information section