text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41050T-I/SN

MCP41050 Series Single 256 Tabs SPI 50 kOhm Non Volatile Digital POT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip MCP41050T-I/SN - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Supply Current: 500µA
Operating Temp Range: -40°C to +85°C
Resolution: 8b
Wiper Resistance: 250Ω
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP41050T-I/SN is a Single-Channel Non Volatile Digital Potentiometer with 8-bit resolution (256 wiper steps), 50 kOhm resistance and an industry-standard SPI serial interface to control the wiper steps.

Features:

  • 256 taps for each potentiometer
  • Potentiometer values for 10 kΩ, 50 kΩ and 100 kΩ
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 μA maximum supply current in static operation
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Single supply operation (2.7V - 5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C

Applications:

  • Servo-motor control
  • Battery charging and control
  • Communications (line impedance matching)
  • Power supplies
  • Instrumentation (gain, offset adjust)
  • LCD contrast control
  • Programmable filters
Pricing Section
Global Stock:
29,700
USA:
29,700
75,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$4,917.00
USD
Quantity
Unit Price
3,300+
$1.49
Product Variant Information section