Manufacturer Part #
MCP4251T-103E/SL
Digital Potentiometer ICs Dual 8Bit SPI; SOIC 14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2600 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4251T-103E/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4251T-103E/SL - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 2 |
| Interface: | SPI |
| Wiper Storage: | Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.8V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,600+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount