Manufacturer Part #
AL1792AFE-13
AL1792 Series 30 V 500 mA Dual-Channel Current-Ratio-Optimized LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL1792AFE-13 - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Supply Voltage: | 6.5V to 30V |
| Output Current per Channel: | 500mA |
| Output Voltage: | 30V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | UDFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-14
Mounting Method:
Surface Mount