text.skipToContent text.skipToNavigation

Manufacturer Part #

HV9911NG-G

HV9911 Series 250 V 350 kHz Surface Mount Switch-Mode LED Driver IC - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Microchip HV9911NG-G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 9V to 250V
Supply Current: 1mA
Switching Frequency-Max: 350kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
315
Multiple Of:
45
Total
$488.25
USD
Quantity
Unit Price
45
$1.58
180
$1.55
450
$1.54
1,125
$1.52
1,800+
$1.50
Product Variant Information section