Manufacturer Part #
ICL8820XUMA1
ICL8820 Series 24 V 150 kHz Single Stage Flyback LED controller - DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICL8820XUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 8V to 24V |
| Supply Current: | 2mA |
| Output Current per Channel: | 250mA |
| Output Voltage: | 10.4V to 11.6V |
| Switching Frequency-Max: | 150kHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
10,000
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount