Manufacturer Part #
ISL97687IBZ
4 Channel 70 V160 mA DC DC Controller Surface Mount LED Driver IC - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1040 per Tube Package Style:SOIC-28W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2126 | ||||||||||
Product Specification Section
Renesas ISL97687IBZ - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Supply Voltage: | 9V to 32V |
| Supply Current: | 10mA |
| Output Current per Channel: | 160mA |
| Switching Frequency-Max: | 1.32MHz |
| Duty Cycle-Max: | 92% |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-28W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,120
USA:
3,120
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,040+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
1040 per Tube
Package Style:
SOIC-28W
Mounting Method:
Surface Mount