text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2299-15YML-TR

MIC2299 Series 1 A 10 V 2 MHz Surface Mount High Brightness LED Driver - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2299-15YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 1A
Output Voltage: 30V
Switching Frequency-Max: 2MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2299-15YML TR is a high power boost-switching regulator that is optimized for constant-current control. The MIC2299 is capable of driving up to 2 series 1 A white LED for photoflash and other applications. The feedback voltage is only 200 mV, minimizing power dissipation in constant-current control applications, and hence extends battery life.

The MIC2299 has a brightness pin that allows for a programmable torch mode as well as full flash with a single pin when driving high current LEDs. The MIC2299 implements a constant frequency 2 MHz PWM control scheme to make the smallest possible design. The MIC2299’s 2 MHz operation avoids signal interference in the AM band. The 2.5 V to 10 V input voltage range of MIC2299 allows direct operation from 1- and 2-cell Li-Ion as well as 3- to 4-cell NiCad/ NiMH/ Alkaline or lithium batteries. Maximum battery life is assured with a low 1 uA shutdown current. The MIC2299 is available in a low profile 12-pin 3 mm x 3 mm MLF ® package.

Key Features:

  • Programmable current control.
  • 200 mV ± 10% feedback voltage.
  • 2.5 V to 10 V input voltage.
  • Output over-voltage protection (OVP).
  • Output voltage up to 30 V (max).
  • Fixed 2 MHz Operation.
  • Guaranteed 3.5 A switch current over-temperature.
  • Solution size of just 0.25in 2 (1.6 cm 2).
  • Output power range of 7 W to 12 W.
  • <1% line regulation.
  • 1 µA shutdown current.
  • Over temperature protection.
  • Externally programmable soft-start.
  • Under-voltage lockout (UVLO).
  • 12-pin 3 mm x 3 mm leadless MLF ® package .
  • –40 °C to +125 °C junction temperature range.

Applications:

  • Cell phones.
  • PDAs.
  • Digital cameras.
  • White LED flashlights.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,250.00
USD
Quantity
Unit Price
5,000+
$2.45
Product Variant Information section