text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3202-1YME

MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3202-1YME - Technical Attributes
Attributes Table
Supply Voltage: 6V to 37V
Output Current per Channel: 1A
Output Voltage: 4.5V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC3202-1YME is a part of MIC3202 series LED Drivers. It has operating temperature ranging from –40°C to +125°C,it comes in SOIC-8 package.

The MIC3202 is a hysteretic step-down, constant-current,High-Brightness LED (HB LED) driver. It provides an ideal solution for interior/exterior lighting, architectural and ambient lighting,LED bulbs, and other general illumination applications.

Features:

  • 6.0 V to 20 V input voltage range
  • High efficiency (>90%)
  • ± 5% LED current accuracy
  • MIC3202:Dither for low EMI
  • MIC3202-1: Dither disabled
  • High-side current sense (up to 1A)
  • Dedicated dimming control input
  • Hysteretic control (no compensation required)
  • Up to 1 MHz switching frequency
  • Adjustable constant LED current
  • Over temperature protection
  • –40°C to +125°C junction temperature range

Applications:

  • Architectural, industrial, and ambient lighting
  • LED bulbs
  • Indicators and emergency lighting
  • Street lighting
  • Channel letters
  • 12 V lighting systems (MR-16 bulbs, under cabinet lighting, garden/pathway lighting)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,085
Factory Lead Time:
7 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$869.25
USD
Quantity
Unit Price
1
$1.90
30
$1.88
125
$1.84
300
$1.83
1,250+
$1.78
Product Variant Information section