text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9634D,118

PCA9634 Series 8-Ch 25mA 2.3–5.5V I2C LED Driver PWM - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9634D,118 - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 2.3V to 5.5V
Supply Current: 0mA to 200mA
Output Current per Channel: 25mA
Switching Frequency-Max: 25MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000
$0.84
4,000+
$0.82
Product Variant Information section