text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXSC300E5TA

ZXSC300 Series 3.6 mA 200 kHz Single or Multi Cell LED Driver Solution SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXSC300E5TA - Technical Attributes
Attributes Table
Supply Voltage: 0.8V to 8V
Output Current per Channel: 3.6mA
Output Voltage: 8V
Switching Frequency-Max: 200kHz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• 94% efficiency
• Minimum operating input voltage 0.8V
• Fixed output current
• Low saturation voltage switching transistor
• SOT23-5 package

Applications

• LED flashlights and torches
• LED backlights
• White LED driving
• Multiple LED driving
• Solar Equipment

The ZXSC300 is a single or multi cell LED driver designed for applications where step-up voltage conversion from very low input voltages is required. The ZXSC300 is a PFM controller IC that drives an external Zetex switching transistor with a very low saturation resistance. The ZXSC300 is offered in the SOT23-5 package which, when combined with a SOT23 switching transistor, generates a high efficiency small size circuit solution. The IC and discrete combination offers the ultimate cost vs performance solution for single cell LED driving applications.

The ZXSC300E5TA is available in a 3k reel.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205
Product Variant Information section