Manufacturer Part #
1EDN7512BXTSA1
1EDN751x Series 20 V 8 A SMT Advanced Single-Channel Driver - PG-SOT23-5-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PG-SOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 1EDN7512BXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
11/25/2025 Details and Download
Description:Change in bonding wire material for dedicated PG-SOT23-5/6 products assembled at ATX Semiconductor (Weihai) Co.,LtdReason:To ensure continuity of bonding wire supply due to the phasing out of the existing 30?m PdCu bonding wiresIntended start of delivery: 2026-07-01 or earlier based on customer approval
Part Status:
Active
Active
Infineon 1EDN7512BXTSA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 0.85Ω |
| Peak Output Current: | 8A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 0.37mA |
| Turn-off Delay Time: | 19ns |
| Turn-on Delay Time: | 19ns |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-SOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PG-SOT-23-5
Mounting Method:
Surface Mount